EBA50DCAN

Heilind Number:SULEBA50DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCAN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCAN

Detailed Description

Introducing the EBA50DCAN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features PBT and phosphor bronze materials, ensuring reliable connectivity. The female gender, right angle orientation, and two rows of contacts make it versatile for various PCB designs. Offering a pitch of 3.18mm and high voltage rating of 750VAC, it is suitable for power transmission. The gold-plated phosphor bronze contacts guarantee excellent signal transmission and durability. With a termination method of thru-hole soldering and matte tin plating, it ensures secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The EBA50DCAN is RoHS compliant and meets all industry standards, making it a reliable choice for your connectivity needs.