EBA50DCAT

Heilind Number:SULEBA50DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCAT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DCAT

Detailed Description

Introducing our EBA50DCAT Board-to-Board PCB Connector, a high-performance solution for your electronic connectivity needs. This female connector features two rows of contacts made from durable PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a maximum voltage of 750VAC, it is suitable for a wide range of applications. The threaded mount type and thru-hole termination method make installation easy and secure. Each contact is gold-plated for optimal conductivity, and the hairpin design ensures a stable connection. With 100 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the reliability and durability of the EBA50DCAT Connector for your next project.