EBA50DCBD

Heilind Number:SULEBA50DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCBD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DCBD

Detailed Description

Introducing the EBA50DCBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capacity, it is suitable for power and signal transmission. The female gender, right-angle orientation, and hairpin contact type offer flexibility in board layout. With 100 positions spread across 2 rows and a pitch of 3.18mm, it allows for dense PCB designs. The gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. With a compact design measuring 9.4mm in width and 15.49mm in height, it saves valuable board space. Trust the EBA50DCBD for secure and efficient board-to-board connections in your next project.