EBA50DCBI

Heilind Number:SULEBA50DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCBI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCBI

Detailed Description

Introducing our SKU EBA50DCBI, a female board-to-board PCB connector designed for high-reliability applications. This connector features two rows of gold-plated phosphor bronze contacts, ensuring excellent conductivity and durability. With a pitch of 3.18 mm, it allows for precise and secure connections on your PCB. The threaded mount type and right-angle orientation make it easy to install in tight spaces. Rated for 750 VAC and 3 A, this connector is suitable for high-power applications. Operating in a wide temperature range from -65 to 125 °C, it is ideal for use in harsh environments. With 100 positions and a tail length of 4.57 mm, it offers ample connectivity options. The matte tin termination plating enhances solderability, while the hairpin contact type provides reliable performance. Measuring just 15.49 mm in height and 9.4 mm in width, this compact connector is perfect for space-constrained designs. Trust the EBA50DCBI for secure and efficient board-to-board connections in your electronic systems.