EBA50DCBS

Heilind Number:SULEBA50DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCBS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DCBS

Detailed Description

Introducing the EBA50DCBS, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. This female connector features two rows, side-hole mount type, and through-hole termination method, ensuring secure attachment to your PCB. Crafted with durable PBT and phosphor bronze materials, it offers a current rating of 3A and voltage resistance up to 750VAC, making it ideal for various electronic applications. The gold-plated phosphor bronze contacts, with a hairpin design, guarantee excellent conductivity and signal transmission. With a pitch of 3.18mm and 100 positions, it allows for precise and versatile connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances durability and solderability. Measuring only 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for your PCB interconnect needs. Whether for industrial, automotive, or aerospace applications, the EBA50DCBS ensures high reliability and performance.