EBA50DCBT

Heilind Number:SULEBA50DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCBT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCBT

Detailed Description

Introducing the EBA50DCBT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and threaded mount type, this connector offers secure and reliable connectivity. Featuring two rows of female contacts made of durable PBT and phosphor bronze with gold plating, it ensures excellent conductivity and corrosion resistance. The hairpin contact type and right-angle orientation make it ideal for space-constrained installations. With a pitch of 3.18mm and a voltage rating of 750 VAC, it is suitable for high-speed and high-power transmission. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. With a total of 100 positions and a tail length of 4.57mm, it provides ample connectivity options. The matte tin termination plating further enhances its durability. Perfect for use in aerospace, defense, and industrial applications, the EBA50DCBT guarantees reliable performance in even the most demanding environments.