EBA50DCCD

Heilind Number:SULEBA50DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCCD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCCD

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBA50DCCD. This high-performance connector features a female gender with two rows, designed for clearance hole mounting with a termination method of thru hole. Constructed with durable phosphor bronze contacts plated in gold, it ensures reliable conductivity. With a pitch of 3.18mm and voltage rating of 750 VAC, it offers efficient power transmission. The hairpin contact type and right-angle orientation make for easy and secure connections. With 100 positions and a tail length of 6.35mm, it suits various applications. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in diverse environments. The connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained PCB layouts. Terminated with matte tin plating, it complies with industry standards for RoHS and REACH. A perfect choice for demanding electronic systems, the EBA50DCCD ensures high reliability and durability.