EBA50DCCH

Heilind Number:SULEBA50DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCCH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCCH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBA50DCCH. With a contact rating of 3A and a voltage capacity of 750 VAC, this connector ensures reliable power transmission. Featuring a female gender, it offers a secure connection through clearance hole mount type and thru-hole termination method. The contact material, Phosphor Bronze, with gold plating guarantees excellent conductivity. Designed for high-density applications, it has 2 rows with 100 positions and a pitch of 3.18mm (.125 in). Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The right-angle orientation and hairpin contact type facilitate easy mating. Its compact size, with dimensions of 9.4mm (.37 in) width and .61 in (15.49 mm) height, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures durability. Perfect for demanding electronic systems, this connector is a reliable solution for your connectivity needs.