EBA50DCCS

Heilind Number:SULEBA50DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCCS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBA50DCCS

Detailed Description

The EBA50DCCS board-to-board connector offers high-performance connectivity for your electronic devices. Featuring a durable construction of PBT and phosphor bronze, this female connector is designed for reliability even in demanding environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it ensures efficient power transmission. The right-angle orientation and side-hole mount type make it easy to integrate into your PCB layout. Gold-plated contacts and matte tin termination guarantee optimal signal conductivity. With 100 positions and a pitch of 3.18mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Trust the EBA50DCCS for secure and efficient board-to-board connections.