EBA50DCCT

Heilind Number:SULEBA50DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCCT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCCT

Detailed Description

Introducing the EBA50DCCT, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for power and signal transmission. The female gender, right-angle orientation, and threaded mount type make it easy to install on your PCB. Gold-plated contact pins and matte tin termination provide excellent conductivity and corrosion resistance. With 100 positions and 2 rows, it offers ample connectivity options. The hairpin contact type and .125-inch pitch allow for secure and efficient connections. Operating in a wide temperature range of -65 to 125°C, this connector is perfect for aerospace, defense, and industrial applications. Trust the EBA50DCCT for high-reliability board-to-board connections.