EBA50DCKD

Heilind Number:SULEBA50DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCKD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCKD

Detailed Description

The EBA50DCKD is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 100 female contacts, this connector offers reliable connectivity in tight spaces. The termination method is through-hole, ensuring secure attachment to the PCB. Contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The loop bellow contact type and clearance hole mount provide optimal signal transmission. Operating at voltages up to 750 VAC and amperages up to 3 A, this connector is suitable for a wide range of power and signal applications. With a wide operating temperature range of -65 to 125 °C, it is ideal for harsh environments. The connector's matte tin termination plating enhances durability. Measuring 9.4 mm in width and 15.49 mm in height, it offers a compact solution without compromising on performance. Whether used in aerospace, military, industrial, or telecommunications applications, the EBA50DCKD ensures reliable and efficient connectivity.