EBA50DCKH-S288

Heilind Number:SULEBA50DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCKH-S288

Detailed Description

Introducing the EBA50DCKH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a clearance hole mount type and card extender termination method, this connector ensures secure and reliable connections. Featuring two rows and 100 positions, it offers ample connectivity options. The phosphor bronze contacts with gold plating guarantee excellent conductivity and durability, even in harsh environments. Operating at a voltage of 750 VAC and amperage of 3 A, it meets stringent performance requirements. The loop bellow contact type and straddle orientation further enhance its functionality. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in extreme conditions. Its compact design, with a height of .61 inches and width of .37 inches, makes it ideal for space-constrained applications. The matte tin termination plating ensures compatibility with a variety of PCB materials. Trust the EBA50DCKH-S288 for reliable and efficient board-to-board connections in your projects.