EBA50DCKH

Heilind Number:SULEBA50DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCKH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCKH

Detailed Description

Introducing the EBA50DCKH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and a pitch of 3.18mm, this connector features two rows of female contacts made of durable Phosphor Bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Rated for 3A and 750VAC, it is suitable for a wide range of applications. The straight orientation, 100 positions, and loop bellow contact type guarantee secure and stable connections. With a clearance hole mount type and thru-hole termination method, installation is quick and easy. The connector is built to withstand harsh conditions, with an operating temperature range of -65 to 125°C. Measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained designs. Trust the EBA50DCKH for efficient and durable board-to-board connections in your next project.