| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA50DCKI-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 100 |
| SKU: | SULEBA50DCKI-S288 |
EBA50DCKI-S288
| Heilind Number: | SULEBA50DCKI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA50DCKI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA50DCKI-S288, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a dual-row configuration and 100 positions, this connector offers seamless connectivity for complex electronic systems. Featuring a threaded mount type and card extender termination method, installation is secure and straightforward. The contact material of phosphor bronze with gold plating ensures excellent conductivity and resistance to corrosion. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of only 15.49 mm and width of 9.4 mm, allows for easy integration into tight spaces. Trust in the EBA50DCKI-S288 for dependable performance in critical applications.

