EBA50DCKN-S288

Heilind Number:SULEBA50DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCKN-S288

Detailed Description

Introducing SKU EBA50DCKN-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. Crafted from durable PBT and featuring phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 750 VAC. With two rows of 100 positions, it offers ample connectivity options while its loop bellow contact type and straddle orientation guarantee optimal performance. The termination method of card extender, along with a tail length of 4.45mm, facilitates easy installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in a variety of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With termination plating of matte tin ensuring corrosion resistance, this connector is a reliable choice for your connectivity needs. Explore the EBA50DCKNS288 for a seamless and efficient connection solution.