EBA50DCKN

Heilind Number:SULEBA50DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCKN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCKN

Detailed Description

Introducing the SKU EBA50DCKN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and a voltage rating of 750 VAC, this connector ensures reliable power transmission in even the most challenging environments. Featuring two rows of 100 female contacts made of durable phosphor bronze with gold plating, it guarantees superior conductivity and corrosion resistance. The straight orientation and loop bellow contact type allow for easy and secure mating, while the termination method of thru hole soldering ensures a stable connection. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBA50DCKN for seamless and efficient board-to-board connectivity in your projects.