| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA50DCKS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA50DCKS-S288 |
EBA50DCKS-S288
| Heilind Number: | SULEBA50DCKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA50DCKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA50DCKS-S288, a high-performance board-to-board PCB connector perfect for demanding electronic applications. This female connector, featuring two rows and a side-hole mount type, boasts superior durability and conductivity thanks to its PBT and phosphor bronze construction with gold plating. With an amperage rating of 3A and a voltage tolerance of 750VAC, it ensures reliable power transmission. The 100-loop bellow contacts, terminated via card extender method, guarantee secure and efficient connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a variety of environments. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the EBA50DCKS-S288 for high-quality performance in critical electronic systems.

