EBA50DCKS

Heilind Number:SULEBA50DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCKS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCKS

Detailed Description

Introducing the EBA50DCKS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With an amperage rating of 3A and voltage capacity of 750VAC, it's suitable for power and signal transmission. The two rows of contacts, terminated through side holes, offer secure and efficient connectivity. The Loop Bellow contact type guarantees excellent contact retention. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. Meeting stringent quality standards, the EBA50DCKS is the perfect choice for mission-critical applications.