EBA50DCKT-S288

Heilind Number:SULEBA50DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCKT-S288

Detailed Description

Introducing the EBA50DCKT-S288, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures optimal conductivity and resistance to corrosion. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for high-power operations. The two-row, straddle-mount design with threaded termination method and loop bellow contact type offers secure and stable connections. With 100 positions and a pitch of 3.18mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-lasting performance. Certified for quality and reliability, the EBA50DCKT-S288 is the perfect choice for mission-critical electronics.