EBA50DCKT

Heilind Number:SULEBA50DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCKT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCKT

Detailed Description

The EBA50DCKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 750VAC. With a gender designation of female and two rows of contacts, it offers versatile connectivity options. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent conductivity and durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, loop bellow contact type, and 100 positions make it ideal for high-density board-to-board connections. Measuring only .61 inches in height and with a compact width of 9.4mm, it saves valuable PCB space. Trust the EBA50DCKT for reliable and efficient PCB connectivity in your next project.