| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA50DCMD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA50DCMD-S288 |
EBA50DCMD-S288
| Heilind Number: | SULEBA50DCMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA50DCMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00 female connector with a 3A amperage rating, suitable for high-voltage applications up to 750VAC. Featuring two rows of contacts with a 3.18mm pitch, it offers secure and efficient connectivity for card extender termination. The phosphor bronze contacts with gold plating ensure reliable signal transmission, while the hairpin contact type and straddle orientation enhance stability. With 100 positions and a tail length of 13.84mm, this connector is perfect for board-to-board or card edge connections. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in diverse environments. The matte tin termination plating adds durability, making it ideal for demanding industrial applications. This EBA50DCMDS288 connector is a versatile solution for high-reliability PCB connections.

