EBA50DCMD

Heilind Number:SULEBA50DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DCMD

Detailed Description

Introducing the EBA50DCMD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of hairpin contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 3.18mm and a voltage rating of 750VAC, it offers excellent electrical performance. The termination method of wire wrap and clearance hole mount type make installation easy. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With 100 positions and a tail length of 14.22mm, it provides ample connectivity options. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating enhances durability. Perfect for industrial and commercial applications, the EBA50DCMD is a versatile and dependable connectivity solution.