EBA50DCMH-S288

Heilind Number:SULEBA50DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCMH-S288

Detailed Description

The EBA50DCMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and a dual-row configuration, it offers reliable connectivity in a compact form factor. Featuring PBT and phosphor bronze construction, this connector ensures durability and robust performance. The female gender and card extender termination method make it easy to install, while the gold-plated phosphor bronze contacts guarantee excellent conductivity. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its hairpin contact type and straddle orientation further enhance its versatility. With 100 positions and a tail length of 13.84mm, it allows for efficient signal transmission. The connector's matte tin termination plating and compliance with hi-rel standards ensure long-term reliability. Perfect for use in aerospace, defense, and other mission-critical applications.