EBA50DCMH

Heilind Number:SULEBA50DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DCMH

Detailed Description

Introducing the EBA50DCMH, a high-performance board-to-board PCB connector designed for demanding applications. With its durable construction using PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in diverse environments. Featuring a 3A amperage rating and 750VAC voltage capability, it meets stringent power requirements. The female gender, hairpin contact type, and wire wrap termination method guarantee secure and efficient connections. With two rows of 100 positions each, it offers ample connectivity options. The gold-plated contacts and matte tin termination plating enhance conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Whether in aerospace, defense, or industrial applications, the EBA50DCMH ensures optimal performance and durability.