EBA50DCMI

Heilind Number:SULEBA50DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DCMI

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Female Board-to-Board PCB Connector, SKU EBA50DCMI. Designed for high-performance applications, this connector features a threaded mount type for secure installation. With two rows of contacts and a pitch of 3.18mm, it offers precise connectivity. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity. Operating at a maximum voltage of 750 VAC and amperage of 3A, it meets stringent safety standards. The Hairpin contact type and straight orientation make it versatile for various PCB layouts. With 100 positions and a tail length of 14.22mm, it accommodates complex connections. Its matte tin termination plating guarantees durability in harsh environments. Suitable for industrial use, this connector has an operating temperature range of -65 to 125 °C. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, it saves space on the board. Trust in the reliability of this connector for seamless PCB integration. Available under the Board To Board PCB Connectors, Card Edge Connectors, and Connectors category. (Note: The "hi_rel" attribute is not applicable to this product.)