EBA50DCMN-S288

Heilind Number:SULEBA50DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCMN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DCMN-S288

Detailed Description

Introducing the EBA50DCMN-S288, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features two rows and 100 positions, ensuring seamless connectivity in your electronic applications. With a pitch of 3.18mm (.125 in) and voltage rating of 750 VAC, it meets stringent industry standards for power transmission. The use of PBT and phosphor bronze construction, with gold-plated contacts, guarantees optimal signal integrity and durability. Its hairpin contact type and straddle orientation facilitate easy mating and disconnection. The termination method through card extender and matte tin plating on the termination ensure secure and stable connections. Operating in a wide temperature range from -65°C to 125°C, it is suitable for demanding environments. With a compact connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it saves space on your PCB layout without compromising performance. Trust in the EBA50DCMN-S288 for your critical electronic connections.