EBA50DCMN

Heilind Number:SULEBA50DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCMN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCMN

Detailed Description

Introducing the EBA50DCMN, a high-performance board-to-board PCB connector designed for seamless electrical connections. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable conductivity even in demanding environments. With a current rating of 3A and a voltage tolerance of 750VAC, it is suitable for a wide range of applications. Featuring a female gender, hairpin contact type, and straight orientation, it offers easy and secure mating with compatible connectors. The connector's gold-plated contacts and matte tin termination guarantee optimal signal transmission and corrosion resistance. With two rows and 100 positions, it provides ample connectivity options. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Meeting operating temperature standards of -65 to 125°C, it ensures performance consistency in extreme conditions. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the EBA50DCMN is the perfect choice for high-reliability connectivity solutions.