| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA50DCMS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA50DCMS-S288 |
EBA50DCMS-S288
| Heilind Number: | SULEBA50DCMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA50DCMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA50DCMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 3.18mm (.125in) and two rows of 100 female contacts, this connector offers efficient connectivity in tight spaces. Crafted from PBT and featuring phosphor bronze contacts with gold plating, it ensures reliable signal transmission even in harsh environments. The card extender termination method and side hole mount type make installation quick and easy. Rated for up to 3A and 750VAC, this connector is suitable for a wide range of industrial and commercial uses. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees long-term performance and durability. Trust the EBA50DCMS-S288 for all your critical PCB connection needs.

