EBA50DCMS

Heilind Number:SULEBA50DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCMS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCMS

Detailed Description

Introducing the EBA50DCMS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125in) and featuring two rows of 100 female contacts, this connector ensures secure and reliable connectivity in your electronic systems. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The contact plating of gold and termination plating of matte tin further enhance its performance, making it suitable for use in environments with a voltage rating of up to 750VAC. The wire wrap termination method and hairpin contact type provide easy and efficient installation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in industrial and aerospace applications where reliability is paramount. With a compact design measuring just 15.49mm in height and 9.4mm in width, the EBA50DCMS offers space-saving solutions without compromising on performance. Upgrade your connectivity with this advanced PCB connector.