EBA50DCMT-S288

Heilind Number:SULEBA50DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCMT-S288

Detailed Description

Introducing the EBA50DCMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of female sockets, allowing for secure and reliable connections. Constructed with durable PBT and phosphor bronze materials, it offers excellent conductivity and durability. The gold-plated contacts ensure optimal signal transmission, while the threaded mount type and card extender termination method provide easy installation. Operating at a maximum voltage of 750 VAC and 3 A, it meets stringent electrical requirements. With a pitch of 3.18 mm, it accommodates precise PCB layouts. The connector's hairpin contact type and straddle orientation further enhance its functionality. With 100 positions and a tail length of 13.84 mm, it supports complex interconnections. Rated for a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. The matte tin termination plating offers corrosion resistance. Ideal for aerospace, defense, and other high-reliability applications, this connector, also known by its acronym EBA50DCMTS288, guarantees superior performance.