EBA50DCMT

Heilind Number:SULEBA50DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCMT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCMT

Detailed Description

Introducing the high-performance EBA50DCMT PCB connector, designed for seamless board-to-board and card edge connectivity in a variety of applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power transfer with an amperage rating of 3A and a voltage capacity of 750 VAC. Featuring a female gender and hairpin contact type, it offers secure and efficient mating. The threaded mount type and wire wrap termination method guarantee easy installation. With two rows and 100 positions on a 3.18mm pitch, it allows for versatile connectivity. Gold-plated contacts ensure excellent conductivity, while matte tin termination plating enhances durability. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Compact in size with dimensions of 15.49mm height and 9.4mm width, it is perfect for space-constrained applications. Trust the EBA50DCMT for high-reliability connections in your electronic designs.