EBA50DCSD-S288

Heilind Number:SULEBA50DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCSD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DCSD-S288

Detailed Description

Introducing the EBA50DCSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable connectivity. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The female gender, two rows, and hairpin contact type offer secure mating in a straddle orientation. Gold-plated contacts on matte tin termination provide excellent conductivity and corrosion resistance. With a pitch of 3.18mm and 100 positions, it allows for precise and efficient PCB connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained applications. Trusted for its quality and performance, the EBA50DCSD-S288 is a top choice for engineers in various industries.