EBA50DCSD

Heilind Number:SULEBA50DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCSD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCSD

Detailed Description

Introducing the EBA50DCSD, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector features two rows with a pitch of 3.18mm, accommodating 100 positions for seamless integration. The contact material, crafted from durable phosphor bronze and plated with gold, ensures reliable signal transmission at an amperage of 3A and voltage of 750VAC. With a clearance hole mount type and through-hole termination method, installation is efficient and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees stability even in extreme conditions. RoHS compliant with matte tin termination plating, it meets stringent environmental standards. The EBA50DCSD is the perfect solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.