EBA50DCSH-S288

Heilind Number:SULEBA50DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCSH-S288

Detailed Description

Introducing the EBA50DCSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision-engineered PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 750VAC. Featuring two rows of 100 hairpin contacts plated with gold for optimal signal transmission, it guarantees efficient data transfer. The clearance hole mount type and card extender termination method make installation a breeze. With a pitch of 3.18mm, tail length of 3.68mm, and compact dimensions of 9.4mm width and 15.49mm height, it offers versatility in design. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Trust the EBA50DCSH-S288 for secure and durable board-to-board connections in your electronic systems.