| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA50DCSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA50DCSH |
EBA50DCSH
| Heilind Number: | SULEBA50DCSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA50DCSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA50DCSH, a high-performance board-to-board PCB connector designed for reliable signal transmission. Featuring two rows of female contacts made from PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and durability in demanding environments. With a pitch of 3.18mm (.125 in), it offers precise alignment for 100 positions, accommodating a wide range of applications. The straight orientation and thru-hole termination method with matte tin plating guarantee secure installation on the PCB. Operating at temperatures ranging from -65 to 125°C, and rated for 750VAC, this connector is suitable for use in various industries. RoHS compliant and meticulously engineered, the EBA50DCSH is the perfect solution for your connectivity needs.

