EBA50DCSI-S288

Heilind Number:SULEBA50DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCSI-S288

Detailed Description

The EBA50DCSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications in aerospace, defense, and industrial sectors. Featuring PBT and phosphor bronze construction, this rugged connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and data applications. The female connector has two rows, each with 100 positions, allowing for efficient signal routing. The termination method is via card extender with threaded mounting for secure attachment. Contact materials include phosphor bronze with gold plating, guaranteeing excellent conductivity. The hairpin contact type and straddle orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Matte tin termination plating ensures durability and longevity. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for PCB connectivity. Trust the EBA50DCSI-S288 for high-reliability performance in critical applications.