EBA50DCSI

Heilind Number:SULEBA50DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCSI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCSI

Detailed Description

Introducing the EBA50DCSI, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 750VAC, it is ideal for power and signal transmission. The female connector with two rows and hairpin contacts offers secure mating, while the threaded mount type and thru-hole termination method guarantee easy and stable installation. Gold-plated contacts provide excellent conductivity, and with a pitch of 3.18mm and 100 positions, it allows for high-density interconnections. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, the compact design saves space on the PCB. With matte tin termination plating and RoHS compliance, it meets industry standards for environmental responsibility. Trust the EBA50DCSI for your critical connectivity needs.