| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA50DCSN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 100 |
| SKU: | SULEBA50DCSN |
EBA50DCSN
| Heilind Number: | SULEBA50DCSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA50DCSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA50DCSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it meets the needs of power-intensive systems. The connector's two rows of hairpin contacts, plated with gold for optimal conductivity, provide secure mating. Its straight orientation and 100 positions make it versatile for various PCB layouts. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees long-term durability. The EBA50DCSN is the perfect solution for high-reliability connections in aerospace, defense, and industrial applications.

