EBA50DCSS-S288

Heilind Number:SULEBA50DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCSS-S288

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EBA50DCSS-S288, offers reliable connectivity for high-performance electronic systems. Designed for applications requiring a current rating of 3A and voltage up to 750VAC, this two-row connector features a side-hole mount and card extender termination method. Its phosphor bronze contacts with gold plating ensure efficient signal transmission. With a pitch of 3.18mm, it accommodates 100 positions with a hairpin contact type, suitable for straddle orientation. Operating within a wide temperature range of -65 to 125°C, this connector is built for durability. Its compact size, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB designs. The matte tin termination plating enhances solderability, meeting industry standards for reliability. Whether in consumer electronics or industrial machinery, the EBA50DCSSS288 guarantees secure and efficient board-to-board connections.