EBA50DCSS

Heilind Number:SULEBA50DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCSS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DCSS

Detailed Description

Introducing the EBA50DCSS, a high-performance board-to-board PCB connector designed for reliable power and data transmission in demanding environments. With a pitch of 3.18mm and two rows of 100 positions, this connector offers seamless connectivity for complex electronic systems. Featuring a female gender and side-hole mount type, it ensures secure and stable installation. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance, while the hairpin contact type and thru-hole termination method provide robust connections. With an amperage rating of 3A and voltage capacity of 750VAC, the EBA50DCSS is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its compact design, with a height of only 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. Trust the EBA50DCSS for seamless board-to-board connections in your next project.