EBA50DCST-S288

Heilind Number:SULEBA50DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCST-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DCST-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBA50DCST-S288. Designed for high-performance applications, this female connector features two rows with a total of 100 positions, ensuring seamless connectivity. With a pitch of 3.18mm (.125 in), it offers precise alignment on the PCB. The termination method of Card Extender and contact material of Phosphor Bronze with Gold plating guarantee reliable signal transmission, even in demanding environments. Operating at voltages of up to 750 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its threaded mount type and straddle orientation provide secure attachment to the board, while the matte tin termination plating enhances durability. With a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it offers a compact yet robust solution for your connectivity needs. Whether used in telecommunications, aerospace, or other hi-rel applications, the EBA50DCSTS288 ensures optimal performance and longevity.