EBA50DCST

Heilind Number:SULEBA50DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEBA50DCST

Detailed Description

Introducing the EBA50DCST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage resistance up to 750VAC, it is ideal for power and signal transmission. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Its two rows of hairpin contacts, with a pitch of 3.18mm, provide 100 positions for efficient data transfer. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Compact in size, with a height of 15.49mm and width of 9.4mm, it offers space-saving solutions without compromising performance. Trust the EBA50DCST for your connectivity needs, where durability and precision are paramount.