EBA50DCTD

Heilind Number:SULEBA50DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCTD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCTD

Detailed Description

Introducing the EBA50DCTD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it offers robust power delivery. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. With 100 positions spread across 2 rows and a pitch of 3.18mm, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is suited for both industrial and commercial use. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBA50DCTD for seamless board-to-board connectivity in your projects.