EBA50DCTH-S288

Heilind Number:SULEBA50DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCTH-S288

Detailed Description

The EBA50DCTH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, it ensures reliable power transmission. Featuring two rows of 100 female terminals with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. The clearance hole mount type and card extender termination method provide easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The compact design, with a connector height of .61 inches and width of .37 inches, saves valuable PCB space. With its hairpin contact type and straddle orientation, it offers efficient signal transmission. The matte tin termination plating ensures long-term performance. Perfect for high-reliability applications, the EBA50DCTH-S288 is a top choice for engineers seeking quality and durability in their designs.