EBA50DCTH

Heilind Number:SULEBA50DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCTH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCTH

Detailed Description

PBT & Phosphor Bronze; .00 Board to Board PCB Connectors, Card Edge Connectors, and PCB Connectors are designed for high performance in demanding electronic applications. With a 3 A amperage rating and 750 VAC voltage capability, they ensure reliable power transmission. Featuring a female gender, two rows, and straight orientation, they offer easy and secure connections. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and durability. With 100 positions and a pitch of 3.18 mm, these connectors provide versatile connectivity options. Their clearance hole mount type and thru-hole termination method facilitate straightforward installation. Operating in a wide temperature range from -65 to 125 °C, they are suitable for harsh environments. The matte tin termination plating ensures corrosion resistance. With a compact design of 15.49 mm height and 9.4 mm width, these connectors are space-efficient. Perfect for applications where reliability is paramount, they are a critical component in various industries.