EBA50DCTI

Heilind Number:SULEBA50DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCTI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCTI

Detailed Description

The EBA50DCTI connector features a durable construction of PBT and phosphor bronze, making it ideal for high-performance applications. With a current rating of 3A and voltage capacity of 750VAC, it ensures reliable power transmission. This female connector has two rows, each with 100 positions, providing ample connectivity options. Its threaded mount type and through-hole termination method ensure secure attachment to PCBs. The gold-plated phosphor bronze contacts offer excellent conductivity and longevity. With a pitch of 3.18mm and hairpin contact type, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating enhances solderability. Classified under the Board To Board PCB Connectors and Card Edge Connectors categories, this product is essential for various electronic systems.