EBA50DCTN-S288

Heilind Number:SULEBA50DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCTN-S288

Detailed Description

The EBA50DCTNS288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 750VAC. With a compact design and a pitch of 3.18mm, it is suitable for densely populated PCBs. The female connector has two rows of 100 positions each, allowing for multiple connections. The contact material is phosphor bronze with gold plating for enhanced conductivity and corrosion resistance. The termination method is a card extender, making it easy to install and replace. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its straddle orientation and hairpin contact type ensure a secure and stable connection. The termination plating is matte tin, further enhancing its durability. Overall, the EBA50DCTNS288 is a reliable and high-quality solution for your board-to-board connectivity needs.