EBA50DCTN

Heilind Number:SULEBA50DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCTN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCTN

Detailed Description

Introducing the EBA50DCTN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18 mm (.125 in) and featuring two rows of female connectors, this connector offers reliable signal transmission in compact spaces. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at up to 750 VAC and 3 A, it is suitable for high-power applications. The straight orientation and hairpin contact type make installation easy on through-hole PCBs. With 100 positions and a tail length of 4.32 mm (.17 in), it provides ample connectivity options. Rated for a wide operating temperature range of -65 to 125 °C, it is suitable for harsh environments. Measuring at .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, it offers a compact yet robust solution. The termination plating of matte tin ensures secure soldering. Ideal for use in aerospace, defense, and industrial applications, the EBA50DCTN is a reliable choice for your connectivity needs.