EBA50DCTS-S288

Heilind Number:SULEBA50DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCTS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, EBA50DCTS-S288, designed for high-performance electronic connections in demanding environments. This female connector features two rows of gold-plated contacts, ensuring reliable signal transmission at an amperage of 3A and voltage of 750VAC. With a pitch of 3.18mm, it offers precise alignment for 100 positions. The contact material, Phosphor Bronze, and termination plating, Matte Tin, guarantee durability and corrosion resistance. Its side-hole mount and card extender termination method provide secure attachment while the hairpin contact type and straddle orientation enhance signal integrity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications demanding high reliability. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Trust in the EBA50DCTSS288 for robust and efficient board-to-board connections in your electronic systems.