EBA50DCTS

Heilind Number:SULEBA50DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA50DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA50DCTS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA50DCTS

Detailed Description

The EBA50DCTS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and long-lasting performance. With a voltage rating of 750 VAC and an amperage of 3A, it meets the needs of various applications. The connector's gold-plated contacts guarantee excellent conductivity, while the hairpin contact type and side-hole mount offer secure and stable connections. With a straight orientation and 2 rows of 100 positions, it provides versatility in PCB layouts. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh industrial settings. Its compact design, with a height of .61 inches and a width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures compatibility with lead-free soldering processes. Overall, the EBA50DCTS is a dependable solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.